0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AC6576

RoHS

Each
1+$8.160
10+$5.640
25+$5.380
50+$5.120
100+$4.980
More Pricing...
Metallized PP
-
0.1µF
± 5%
High Frequency
Through Hole
630V
2kV
-
Axial Leaded
-
1.15kV/µs
115A
-
0.0116ohm
20.5mm
-
-
-
9A
C4C Series
-40°C
85°C
-
72AK6625

RoHS

Each
1+$24.910
25+$19.320
100+$15.860
250+$15.480
500+$15.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6620

RoHS

Each
1+$17.080
25+$15.120
100+$12.770
250+$11.590
500+$11.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
72AK6624

RoHS

Each
1+$21.710
25+$17.290
100+$14.970
250+$14.820
500+$14.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6621

RoHS

Each
1+$17.670
25+$13.900
100+$11.520
250+$11.410
500+$11.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
03AM7635

RoHS

Date/Lot Code

Each
1+$4.060
10+$3.650
25+$3.400
50+$3.160
100+$2.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7A
0.0116ohm
-
31.5mm
14mm
24.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7676

RoHS

Each
1+$8.790
25+$8.440
100+$7.430
250+$6.960
500+$6.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
11A
0.0116ohm
-
42mm
28mm
37mm
-
B32776H Series
-40°C
105°C
AEC-Q200
69AH7787

RoHS

Each
1+$22.670
25+$18.110
100+$15.720
250+$15.400
500+$15.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7786

RoHS

Each
1+$22.830
25+$18.240
100+$15.830
250+$15.510
500+$15.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
69AH7782

RoHS

Each
1+$18.310
25+$14.440
100+$12.160
250+$12.040
500+$11.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
69AH7783

RoHS

Each
1+$18.310
25+$14.440
100+$12.160
250+$12.050
500+$11.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK