0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1418

RoHS

Date/Lot Code

Each
1+$6.800
10+$4.910
25+$4.610
50+$4.300
100+$3.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
9A
0.0119ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3489

RoHS

Each
1+$6.310
10+$5.690
25+$5.360
50+$4.980
100+$4.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
80V/µs
264A
9A
0.0119ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
11AN2936

RoHS

Each
1+$2.960
25+$2.470
100+$2.310
250+$2.130
500+$1.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.8A
0.0119ohm
31mm
15.5mm
25.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2937

RoHS

Each
1+$3.060
25+$2.560
100+$2.380
250+$2.200
500+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.8A
0.0119ohm
31mm
15.5mm
25.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
70AH3196

RoHS

Each
150+$9.830
300+$9.810
450+$9.800
750+$9.790
1500+$9.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
400A
9.2A
0.0119ohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
70AH3195

RoHS

Each
150+$9.310
300+$9.160
450+$8.990
750+$8.840
1500+$8.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
400A
9.2A
0.0119ohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK