0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24AJ0355

RoHS

Each
1+$11.040
25+$8.490
100+$7.060
250+$7.050
500+$7.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
36AJ3507

RoHS

Each
1+$7.100
10+$5.240
25+$4.770
50+$4.300
100+$4.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
225A
8.4A
0.0126ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
72AK6654

RoHS

Date/Lot Code

Each
1+$11.180
25+$8.590
100+$6.960
250+$6.850
500+$6.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6656

RoHS

Each
1+$12.730
25+$9.730
100+$7.880
250+$7.550
500+$7.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6655

RoHS

Date/Lot Code

Each
1+$12.170
25+$9.300
100+$7.530
250+$7.210
500+$6.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6669

RoHS

Each
1+$11.470
25+$8.810
100+$7.160
250+$7.050
500+$6.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6651

RoHS

Date/Lot Code

Each
1+$10.860
25+$8.320
100+$6.730
250+$6.610
500+$6.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6670

RoHS

Each
1+$11.900
25+$9.160
100+$7.460
250+$7.300
500+$7.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
70AH3168

RoHS

Each
150+$8.780
300+$8.620
450+$8.440
750+$8.270
1500+$8.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
156A
8.6A
0.0126ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
24AJ0356

RoHS

Each
1+$11.450
25+$8.830
100+$7.380
250+$7.370
500+$7.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK