0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0264

RoHS

Date/Lot Code

Each
1+$7.710
10+$5.670
25+$5.410
50+$5.140
100+$4.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
180A
7.2A
0.0151ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8348

RoHS

Each
1+$10.370
10+$7.840
25+$7.560
50+$7.270
100+$6.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.4µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
132A
9.2A
0.0151ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
70AH3189

RoHS

Each
150+$7.550
300+$7.390
450+$7.230
750+$7.080
1500+$7.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
250A
7.1A
0.0151ohm
41mm
22mm
36mm
EZPQ Series
-40°C
105°C
-
50AK0616

RoHS

Each
1+$8.570
100+$7.230
250+$6.750
500+$6.360
1000+$6.050
Metallized PP
Radial Box - 4 Pin
4.4µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
132A
9.2A
0.0151ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM0030

RoHS

Each
88+$4.000
176+$3.910
264+$3.790
440+$3.700
880+$3.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
180A
7.7A
0.0151ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK