Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(6)
ESR
=0.0171ohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(8)
Capacitor Case / Package
(7)
(1)
Capacitance
(3)
(1)
(4)
Capacitance Tolerance
(4)
(4)
Typical Applications
(6)
(2)
Capacitor Mounting
(8)
Voltage(DC)
(2)
(2)
(3)
(1)
Capacitor Terminals
(2)
(6)
Lead Spacing
(3)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.440 10+$3.170 25+$2.960 50+$2.760 100+$2.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 27.5mm | 80V/µs | 176A | 6.5A | 0.0171ohm | 31.5mm | 13mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.360 10+$4.660 25+$4.450 50+$4.230 100+$3.740 More Pricing... | Metallized PP | Radial Box - 4 Pin | 3.5µF | ± 5% | DC Link | Through Hole | 1.2kV | PC Pin | - | 45V/µs | 158A | 7.2A | 0.0171ohm | 41.5mm | 24mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$3.060 10+$2.580 25+$2.410 50+$2.240 100+$2.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | - | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$3.120 10+$2.630 25+$2.460 50+$2.280 100+$2.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | - | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+$9.650 10+$7.410 25+$6.970 50+$6.510 100+$5.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$9.650 10+$7.410 25+$6.970 50+$6.510 100+$5.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$10.430 10+$8.040 25+$7.570 50+$7.090 100+$6.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$6.410 10+$6.380 25+$6.360 50+$6.330 100+$6.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||