0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1362

RoHS

Date/Lot Code

Each
1+$4.860
10+$4.130
25+$3.840
50+$3.530
100+$3.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0368

RoHS

Date/Lot Code

Each
1+$4.160
10+$2.960
25+$2.770
50+$2.580
100+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0188

RoHS

Date/Lot Code

Each
1+$6.430
10+$4.760
25+$4.650
50+$4.520
100+$3.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
65AH6640

RoHS

Each
1+$45.170
5+$41.590
10+$38.030
25+$37.510
50+$36.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.54kA
18.5A
0.0185ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
50AK8361

RoHS

Date/Lot Code

Each
144+$2.830
500+$2.730
1000+$2.620
2500+$2.450
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
132A
7.2A
0.0185ohm
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK