0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87AK9844

RoHS

Each
1+$3.000
25+$2.100
100+$1.550
250+$1.510
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Filter
Through Hole
450V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
45AM3717

RoHS

Each
1+$2.170
10+$1.920
25+$1.630
50+$1.470
100+$1.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link, High Frequency
Through Hole
450V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK