0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1983

RoHS

Each
1+$2.320
25+$1.900
100+$1.770
250+$1.610
500+$1.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4809

RoHS

Date/Lot Code

Each
1+$2.530
25+$2.110
100+$1.960
250+$1.820
500+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4808

RoHS

Each
1+$2.880
10+$2.420
25+$2.270
50+$2.120
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
05X8257

RoHS

Date/Lot Code

Each
150+$7.760
300+$7.600
450+$7.430
750+$7.280
1500+$7.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
21V/µs
210A
5A
0.022ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
74AC7082

RoHS

Each
800+$13.940
1600+$13.930
2400+$13.650
4000+$13.370
8000+$13.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 15%
DC Link
Through Hole
575V
-
PC Pin
37.5mm
22V/µs
264A
5A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
-
74AC7083

RoHS

Each
800+$9.300
1600+$9.010
2400+$8.830
4000+$8.650
8000+$8.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 15%
DC Link
Through Hole
630V
-
PC Pin
37.5mm
21V/µs
210A
3A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
-
29AK0912

RoHS

Each
1+$11.550
10+$7.690
25+$6.660
50+$5.620
100+$4.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
43V/µs
86A
5A
0.022ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK