0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6626

RoHS

Date/Lot Code

Each
1+$1.130
10+$0.580
25+$0.563
50+$0.548
100+$0.531
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
77A
3.5A
0.029ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6655

RoHS

Date/Lot Code

Each
1+$1.600
10+$0.851
25+$0.830
50+$0.808
100+$0.787
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
4A
0.029ohm
26.5mm
6mm
15mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5417

RoHS

Each
1+$2.880
10+$1.990
25+$1.880
50+$1.770
100+$1.560
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
39AH9169

RoHS

Each
10+$0.765
25+$0.690
50+$0.618
100+$0.540
500+$0.472
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
3.5A
0.029ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
39AH9198

RoHS

Each
10+$1.250
25+$1.120
50+$1.010
100+$0.876
500+$0.766
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
66A
4A
0.029ohm
26.5mm
6mm
15mm
R76H Series
-55°C
125°C
AEC-Q200
39AH9229

RoHS

Each
10+$1.070
20+$1.060
30+$1.040
50+$1.030
100+$1.010
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
68AK9863

RoHS

Each
10+$1.470
20+$1.380
30+$1.280
50+$1.190
100+$1.100
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
4A
0.029ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
29AK0911

RoHS

Each
1+$7.810
10+$5.820
25+$5.310
50+$4.800
100+$4.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
55A
4A
0.029ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
15AN2692

RoHS

Each
1+$0.600
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Frequency
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
-
3.5kV/µs
77A
3.2A
0.029ohm
-
6mm
12mm
-
-55°C
110°C
-
33AH6652

RoHS

Each
490+$0.885
980+$0.833
1470+$0.813
2450+$0.792
4900+$0.773
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
132A
3.9A
0.029ohm
18mm
13mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK