0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1984

RoHS

Each
1+$3.370
25+$2.310
100+$1.890
250+$1.710
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
27.5mm
70V/µs
70A
4A
0.032ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1988

RoHS

Each
1+$1.820
10+$1.410
25+$1.300
50+$1.180
100+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4817

RoHS

Each
1+$1.930
10+$1.530
25+$1.420
50+$1.290
100+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4816

RoHS

Each
1+$2.090
10+$1.670
25+$1.550
50+$1.440
100+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6241

RoHS

Each
1+$5.940
10+$4.340
25+$4.020
50+$3.700
100+$3.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
160A
3.5A
0.032ohm
32mm
13mm
23mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4810

RoHS

Each
1+$2.820
25+$2.360
100+$2.200
250+$2.030
500+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
70A
4A
0.032ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK