0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
78AH7328

RoHS

Each
1+$151.120
10+$140.900
25+$132.140
50+$127.760
100+$123.380
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
250A
1000µohm
-
68mm
30.2mm
30mm
150kvar @ 93 to 132kHz
MP SP Series
-
85°C
50AJ3000

RoHS

Each
1+$326.060
5+$322.420
10+$318.920
25+$304.690
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
6V/µs
9.7kA
100A
1000µohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
78AH7363

RoHS

Each
1+$326.010
10+$303.950
25+$293.760
50+$283.570
100+$271.680
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
75mm
30.2mm
50mm
-
MP SP Series
-
85°C
78AH7356

RoHS

Each
1+$312.980
10+$291.780
25+$282.010
50+$272.220
100+$260.820
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
56mm
30.2mm
66mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
78AH7287

RoHS

MULTICOMP PRO
Each
1+$412.950
10+$384.990
25+$372.090
50+$359.190
100+$344.130
Metallized PP
Can
3.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
750V
-
-
Screw
-
-
-
800A
1000µohm
80mm
-
-
71.5mm
500kvar @ 43 to 62kHz
MP SP Series
-
85°C
78AH7298

RoHS

MULTICOMP PRO
Each
1+$356.440
10+$332.310
25+$321.180
50+$310.030
100+$297.040
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
-
1000µohm
-
73mm
30.2mm
55mm
400kvar @ 259 to 285kHz
MP SP Series
-40°C
85°C
78AH7304

RoHS

MULTICOMP PRO
Each
1+$343.400
10+$320.150
25+$309.410
50+$298.700
100+$286.180
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1000µohm
-
60mm
30.2mm
66mm
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
78AH7335

RoHS

Each
1+$154.650
10+$144.190
25+$135.230
50+$130.750
100+$126.260
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
300A
1000µohm
-
68mm
30.2mm
30mm
200kvar @ 232 to 422kHz
MP SP Series
-
85°C
78AH7311

RoHS

Each
1+$173.400
10+$161.680
25+$151.620
50+$146.600
100+$141.570
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
50mm
34mm
50mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
78AH7352

RoHS

Each
1+$312.980
10+$291.780
25+$282.010
50+$272.220
100+$260.820
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
60mm
30.2mm
60mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
95AM9544

RoHS

Each
1+$164.710
5+$159.600
10+$147.530
25+$143.390
50+$141.840
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
-
4.5kA
77A
1000µohm
85mm
-
-
126mm
-
B25696H Series
-40°C
85°C
98AK5449

RoHS

Each
1+$266.790
5+$263.710
10+$260.740
25+$257.640
Metallized PP
Can
1150µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
50mm
-
9.6kA
95A
1000µohm
116mm
-
-
151mm
-
B25695 Series
-40°C
105°C
54AJ2655

RoHS

Each
1+$139.770
-
Can
90µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.5kA
55A
1000µohm
84.5mm
-
-
50mm
-
B25632E Series
-40°C
85°C
78AH7314

RoHS

MULTICOMP PRO
Each
1+$329.340
10+$307.040
25+$296.760
50+$286.460
100+$274.460
Metallized PP
-
1.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1.1kV
-
-
Screw
-
-
-
600A
1000µohm
-
100mm
100mm
54mm
500kvar @ 46 to 83kHz
MP SP Series
-
85°C
78AH7301

RoHS

MULTICOMP PRO
Each
1+$343.400
10+$320.150
25+$309.410
50+$298.700
100+$286.180
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1000µohm
-
56mm
30.2mm
60mm
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
78AH7350

RoHS

Each
1+$187.470
10+$174.790
25+$163.910
50+$158.490
100+$153.050
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
78mm
34mm
78mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
78AH7292

RoHS

MULTICOMP PRO
Each
1+$206.210
10+$192.260
25+$180.310
50+$174.330
100+$168.350
Metallized PP
Axial Leaded
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
-
-
Screw
34mm
-
-
600A
1000µohm
65mm
-
-
78mm
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
57AK9291

RoHS

Each
1+$569.250
5+$562.700
10+$556.350
25+$549.740
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
4kV
2kV
-
Screw
50mm
-
-
-
1000µohm
136mm
-
-
370mm
-
B25690 Series
-40°C
85°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK