0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
54AJ2654

RoHS

Each
1+$165.890
5+$162.400
10+$156.960
25+$154.750
50+$153.420
More Pricing...
-
Can
130µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.4kA
60A
1300µohm
84.5mm
-
-
65mm
B25632E Series
-40°C
85°C
83AH2684

RoHS

Each
1+$202.020
10+$188.350
25+$176.650
50+$170.790
100+$164.930
Metallized PP
Can
65µF
± 5%
AC Filter
Stud Mount - M12
530V
-
-
Terminal Block
-
-
2.3kA
43A
1300µohm
110mm
-
-
220mm
-
-40°C
85°C
03AM7631

RoHS

Each
1+$44.290
5+$42.510
10+$40.800
25+$37.810
50+$35.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
32A
1300µohm
-
57.5mm
45mm
57.5mm
B32758 Series
-40°C
105°C
85AC1702

RoHS

Each
1+$237.220
5+$226.910
10+$216.610
25+$206.290
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
C44P-R Series
-25°C
70°C
85AC1711

RoHS

Each
1+$239.100
5+$230.790
10+$222.460
25+$214.150
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
60A
1300µohm
95mm
-
-
247mm
C44P-R Series
-25°C
70°C
85AC1695

RoHS

Each
1+$162.220
5+$161.690
10+$161.160
25+$160.620
50+$160.090
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
85mm
-
-
247mm
C44P-R Series
-25°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK