0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
72AK1484

RoHS

Date/Lot Code

Each
1+$204.680
5+$195.110
10+$185.540
25+$181.830
50+$178.110
More Pricing...
Metallized PP
Can
-
530µF
± 10%
DC Link
-
Stud Mount - M6
-
-
-
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
4.64kA
66A
1900µohm
85mm
-
-
270mm
-
-
C44U-T Series
-40°C
85°C
-
-
-
72AK1483

RoHS

Date/Lot Code

Each
1+$184.270
5+$171.530
10+$158.780
25+$155.610
50+$152.430
More Pricing...
Metallized PP
Can
-
320µF
± 10%
DC Link
-
Stud Mount - M6
-
-
-
1.3kV
GRADE III (Test Condition B)
Screw
32mm
15V/µs
4.645kA
68A
1900µohm
85mm
-
-
180mm
-
-
C44U-T Series
-40°C
85°C
-
-
-
36AJ3445

RoHS

Each
1+$41.450
10+$39.790
25+$37.620
50+$33.930
100+$32.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
130µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
-
6V/µs
754A
42.9A
1900µohm
-
57.5mm
45mm
65mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
39AH9136

RoHS

Each
1+$13.370
25+$10.210
100+$8.250
250+$8.080
500+$7.910
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
594A
22.4A
1900µohm
-
41.5mm
19mm
32mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
72AK1762

RoHS

Each
1+$741.200
5+$657.080
10+$556.130
25+$505.650
Metallized PP
Can
-
700µF
± 10%
DC Link
-
Stud Mount - M6
-
-
-
1.5kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
7.155kA
93A
1900µohm
116mm
-
-
276mm
-
-
C44U-T Series
-40°C
85°C
-
-
-
72AK1761

RoHS

Each
1+$282.870
5+$273.440
10+$251.890
25+$245.160
50+$242.460
More Pricing...
Metallized PP
Can
-
300µF
± 10%
DC Link
-
Stud Mount - M6
-
-
-
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1900µohm
116mm
-
-
136mm
-
-
C44U-T Series
-40°C
85°C
-
-
-
03AM7629

RoHS

Each
1+$30.350
5+$28.980
10+$27.230
25+$24.350
100+$22.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
AC Filter
-
Through Hole
-
350V
-
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
27A
1900µohm
-
57.5mm
35mm
50mm
-
-
B32758 Series
-40°C
105°C
-
-
-
45AM3715

RoHS

Each
1+$62.080
5+$55.070
10+$46.680
25+$42.480
100+$39.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
220µF
± 10%
DC Link, High Frequency
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
4.4kA
45A
0.0019ohm
-
57.5mm
45mm
65mm
-
-
EFDKA-T Series
-55°C
125°C
-
AEC-Q200
-
65AH5749

RoHS

Each
1+$171.230
5+$164.340
10+$157.460
25+$150.560
50+$147.550
More Pricing...
Metallized PP
Can
-
300µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.5kV
-
Screw
50mm
12V/µs
3.72kA
-
1900µohm
116mm
-
-
133mm
65A
-
C44U-M Series
-40°C
85°C
-
-
-
65AH5748

RoHS

Each
1+$134.960
5+$126.390
10+$117.820
25+$116.290
50+$114.740
More Pricing...
Metallized PP
Can
-
230µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.5kV
-
Screw
32mm
17V/µs
3.895kA
-
1900µohm
85mm
-
-
178.5mm
64A
-
C44U-M Series
-40°C
85°C
-
-
-
01AC1653

RoHS

Each
1+$20.760
10+$19.910
25+$17.710
50+$16.700
100+$15.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
High Frequency
-
Through Hole
-
350V
-
600V
-
Radial Leaded
52.5mm
47V/µs
947A
29A
1900µohm
-
57.5mm
35mm
50mm
-
-
C4AT Series
-40°C
85°C
-
-
-
01AC1651

RoHS

Each
1+$19.120
25+$13.760
100+$13.220
250+$12.940
500+$12.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
9µF
± 5%
High Frequency
-
Through Hole
-
350V
-
600V
-
Radial Leaded
37.5mm
70V/µs
632A
29A
1900µohm
-
42mm
30mm
45mm
-
-
C4AT Series
-40°C
85°C
-
-
-
39AH9126

RoHS

Each
1+$12.740
100+$10.760
250+$10.030
500+$9.440
1000+$9.000
Double Metallized PP
Radial Box - 2 Pin
250V
3.3µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
660A
21.3A
1900µohm
-
32mm
18mm
33mm
-
33mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9151

RoHS

Each
1+$26.530
10+$25.450
25+$24.060
50+$21.720
100+$20.530
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
1.485kA
24.5A
1900µohm
-
41.5mm
24mm
44mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
36AJ3451

RoHS

Each
1+$34.710
10+$33.320
25+$31.500
50+$28.420
100+$26.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
Radial Leaded
-
30V/µs
2.7kA
35.1A
1900µohm
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
87AK9862

RoHS

Each
1+$41.780
5+$37.760
10+$33.730
25+$32.580
100+$31.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
220µF
± 10%
DC Filter
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
4.4kA
45A
1900µohm
-
57.5mm
45mm
65mm
-
-
FE Series
-40°C
125°C
-
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK