0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AJ5582

RoHS

Each
1+$38.080
5+$34.480
10+$30.860
25+$30.350
50+$29.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
40.6A
2200µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
03AM7619

RoHS

Each
1+$16.280
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
22A
2200µohm
-
42mm
33mm
48mm
-
B32756 Series
-40°C
105°C
-
65AH5724

RoHS

Each
1+$122.680
5+$122.240
10+$121.800
25+$121.340
50+$120.890
More Pricing...
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
6V/µs
3.52kA
-
2200µohm
85mm
-
-
134.5mm
49A
C44U-M Series
-40°C
85°C
-
85AC1699

RoHS

Each
1+$117.390
5+$107.580
10+$97.760
50+$97.750
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
36A
2200µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
01AC1644

RoHS

Each
1+$17.630
10+$14.030
25+$13.500
50+$12.970
100+$12.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
502A
28A
2200µohm
-
41.5mm
20mm
40mm
-
C4AT Series
-40°C
85°C
-
65AH5771

RoHS

Each
1+$190.930
5+$184.460
10+$177.980
25+$171.510
50+$166.830
More Pricing...
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
14V/µs
3.12kA
-
2200µohm
116mm
-
-
133mm
60A
C44U-M Series
-40°C
85°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK