0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
74AH4119

RoHS

Each
1+$147.470
5+$140.090
10+$132.710
25+$125.330
50+$117.610
More Pricing...
-
Can
420µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
-
-
-
63A
2400µohm
85mm
-
-
135mm
-
B25620 Series
-55°C
85°C
-
14AM6517

RoHS

Each
1+$24.620
10+$23.590
25+$22.270
50+$20.120
100+$19.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
52.5mm
512V/µs
2.048kA
29A
2400µohm
-
57.5mm
35mm
50mm
-
C4AS Series
-40°C
85°C
-
72AK1471

RoHS

Date/Lot Code

Each
1+$186.920
5+$184.620
10+$182.330
25+$180.120
50+$177.910
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
32mm
6V/µs
3.505kA
49A
2400µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
68AK3900

RoHS

Each
1+$125.270
5+$121.730
10+$118.430
25+$115.470
-
Radial Can
420µF
-
DC Link
Stud Mount - M12
-
1.1kV
GRADE III (Test Condition B)
Screw
32mm
-
2.9kA
63A
2400µohm
85mm
-
-
136mm
-
B25680 Series
-40°C
85°C
-
65AH5734

RoHS

Each
1+$113.880
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
9V/µs
2.835kA
-
2400µohm
85mm
-
-
124.5mm
46A
C44U-M Series
-40°C
85°C
-
61AK8374

RoHS

Each
1+$20.530
10+$19.310
25+$17.270
50+$15.210
100+$14.880
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
-
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
-
26.5A
2400µohm
-
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK