0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK1479

RoHS

Date/Lot Code

Each
1+$131.240
5+$123.890
10+$116.520
25+$113.580
50+$110.620
More Pricing...
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
32mm
17V/µs
2.03kA
41A
3300µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
15R0850

RoHS

Each
1+$22.170
10+$21.260
25+$18.920
50+$17.840
100+$16.170
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
3300µohm
-
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
-
01AC1665

RoHS

Each
1+$27.620
5+$24.350
10+$21.070
25+$20.460
100+$19.850
More Pricing...
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.28kA
30A
3300µohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
84AH7249

RoHS

Each
1+$31.550
5+$28.660
10+$25.760
25+$24.140
100+$22.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
3300µohm
-
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
21AH3346

RoHS

Each
1+$10.300
10+$9.290
25+$8.680
50+$8.090
100+$7.310
More Pricing...
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
500V
840V
-
Screw
18mm
200V/µs
570A
-
3300µohm
50mm
-
-
100mm
-
MP HDAT Series
-40°C
85°C
-
13AJ5620

RoHS

Each
1+$35.850
10+$34.410
25+$32.530
50+$29.350
100+$27.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
20V/µs
900A
31A
3300µohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
87AK9859

RoHS

Each
1+$22.690
5+$19.980
10+$17.250
25+$16.490
100+$15.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.8kA
31.4A
3300µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
72AK1763

RoHS

Each
1+$177.870
5+$171.950
10+$158.390
25+$154.160
50+$152.460
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
2.365kA
42A
3300µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
67AK0722

RoHS

Each
1+$23.670
5+$20.490
10+$17.290
25+$16.960
100+$16.620
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
965A
27A
3300µohm
-
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
03AM7686

RoHS

Each
1+$19.430
5+$18.560
10+$17.430
25+$15.600
100+$14.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
-
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
03AM7609

RoHS

Each
1+$11.560
25+$11.090
100+$9.770
250+$9.140
500+$8.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
14A
3300µohm
-
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
13AJ5581

RoHS

Each
1+$23.200
10+$22.270
25+$21.050
50+$18.990
100+$17.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
900A
27.5A
3300µohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AC9231

RoHS

Each
1+$20.690
10+$19.830
25+$17.660
50+$16.640
100+$15.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
9V/µs
530A
27.5A
3300µohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5766

RoHS

Each
1+$157.460
5+$143.810
10+$130.150
25+$127.440
50+$124.720
More Pricing...
Metallized PP
Can
110µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
16V/µs
1.745kA
-
3300µohm
85mm
-
-
114.5mm
37A
C44U-M Series
-40°C
85°C
-
65AH5758

RoHS

Each
1+$121.440
5+$116.590
10+$111.740
25+$108.100
50+$104.460
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
9V/µs
2.365kA
-
3300µohm
85mm
-
-
144.5mm
42A
C44U-M Series
-40°C
85°C
-
61AK8376

RoHS

Each
1+$15.460
25+$12.120
100+$10.350
250+$10.000
500+$9.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
25V/µs
-
21.5A
3300µohm
-
42mm
30mm
45mm
18.7A
B32716H Series
-55°C
105°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK