0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AC6573

RoHS

Each
1+$10.890
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
450A
-
3500µohm
33mm
-
-
-
12A
C4C Series
-40°C
85°C
-
77AH4634

RoHS

Each
1+$10.640
100+$8.760
250+$8.060
500+$7.520
1000+$7.090
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
36AJ3529

RoHS

Each
1+$17.460
10+$12.940
25+$12.780
50+$12.600
100+$12.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
-
42mm
33mm
48mm
22.1A
C4AU Series
-55°C
105°C
AEC-Q200
67AK0723

RoHS

Date/Lot Code

Each
1+$12.910
10+$10.080
25+$9.950
50+$9.810
100+$8.790
Metallized PP
Axial Leaded
1.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
210A
-
3500µohm
24.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
03AM7679

RoHS

Each
1+$12.880
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7691

RoHS

Each
1+$26.080
10+$25.000
25+$23.580
50+$21.280
100+$20.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26.5A
3500µohm
-
57.5mm
35mm
50mm
-
B32778H Series
-40°C
105°C
AEC-Q200
03AM7698

RoHS

Each
1+$31.430
5+$30.180
10+$28.960
25+$26.840
50+$25.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
32.5A
3500µohm
-
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
77AH4601

RoHS

Each
1+$10.320
100+$8.430
250+$7.730
500+$7.180
1000+$6.750
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
-
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
36AJ8807

RoHS

Each
1+$20.930
10+$16.800
25+$16.220
50+$15.630
100+$15.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
37.5mm
965V/µs
965A
26A
3500µohm
-
41.5mm
20mm
40mm
-
C4AS Series
-40°C
85°C
-
77AH4607

RoHS

Each
1+$8.030
100+$6.620
250+$6.090
500+$5.670
1000+$5.360
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
77AH4605

RoHS

Each
1+$6.360
100+$5.240
250+$4.830
500+$4.500
1000+$4.240
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
65AH5746

RoHS

Each
1+$176.230
5+$161.860
10+$147.480
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
11V/µs
2.015kA
-
3500µohm
85mm
-
-
134.5mm
39A
C44U-M Series
-40°C
85°C
-
77AH4608

RoHS

Each
1+$7.950
100+$6.540
250+$6.030
500+$5.610
1000+$5.300
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
77AH4606

RoHS

Each
1+$7.620
100+$6.290
250+$5.770
500+$5.380
1000+$5.080
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
24.5mm
1.4kV/µs
658A
21.1A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
77AH4626

RoHS

Each
1+$6.840
100+$5.640
250+$5.180
500+$4.840
1000+$4.570
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
77AH4604

RoHS

Each
1+$6.180
100+$5.090
250+$4.690
500+$4.370
1000+$4.120
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.2kV/µs
564A
21.1A
3500µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK