0
0 Items$0.00

Power Film Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
44AC2328

RoHS

Each
1+$10.870
10+$8.150
25+$7.650
50+$7.130
100+$6.780
More Pricing...
Metallized PP
Axial Leaded
-
5µF
± 5%
AC Filter
-
Through Hole
-
250V
-
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
-
C4G Series
-40°C
85°C
-
-
-
77AH4587

RoHS

MULTICOMP PRO
Each
1+$22.340
5+$21.240
10+$19.840
25+$17.520
100+$16.400
More Pricing...
Metallized PP
Can
-
60µF
± 10%
DC Link
-
Through Hole
-
-
-
750V
-
PC Pin
-
26V/µs
-
-
4000µohm
50.8mm
-
-
-
15A
-
MP SD Series
-40°C
85°C
-
-
-
50AC9253

RoHS

Each
1+$19.480
10+$18.670
25+$16.610
50+$15.670
100+$14.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
4000µohm
-
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
21AH3349

RoHS

Each
1+$9.340
25+$8.990
100+$7.950
250+$7.460
500+$6.770
More Pricing...
Metallized PP
Can
-
50µF
± 5%
DC Link
-
Stud Mount - M8
-
420V
-
700V
-
Screw
18mm
200V/µs
500A
-
4000µohm
50mm
-
-
100mm
-
-
MP HDAT Series
-40°C
85°C
-
-
-
77AH4590

RoHS

MULTICOMP PRO
Each
1+$28.100
5+$26.770
10+$25.470
25+$23.220
100+$21.260
More Pricing...
Metallized PP
Can
-
65µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
30V/µs
-
-
4000µohm
63.5mm
-
-
-
20A
-
MP SD Series
-40°C
85°C
-
-
-
21AH3330

RoHS

Each
1+$5.750
10+$5.180
25+$4.840
50+$4.520
100+$4.090
More Pricing...
-
Radial Box - Tabs
-
0.82µF
± 5%
Snubber
-
Panel Mount
-
-
-
1.2kV
-
Solder
-
1kV/µs
779A
18A
4000µohm
-
42.5mm
33.5mm
27mm
-
-
MP HAPB Series
-40°C
85°C
-
-
-
77AH4655

RoHS

Each
1+$7.110
10+$6.350
25+$5.890
50+$5.450
100+$4.870
More Pricing...
Metallized PP
Axial Leaded
-
1µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
700V/µs
700A
16.2A
4000µohm
-
54mm
30mm
-
-
-
MP SI Series
-40°C
85°C
-
-
-
36AJ3456

RoHS

Each
1+$15.980
10+$15.320
25+$13.640
50+$12.860
100+$11.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
-
30V/µs
900A
19.9A
4000µohm
-
42mm
28mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
77AH4653

RoHS

Each
1+$5.380
10+$4.810
25+$4.460
50+$4.130
100+$3.690
More Pricing...
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
-
46mm
25mm
-
-
-
MP SI Series
-40°C
85°C
-
-
-
21AH3345

RoHS

Each
1+$9.190
25+$8.820
100+$7.810
250+$7.310
500+$6.660
More Pricing...
Metallized PP
Can
-
35µF
± 5%
DC Link
-
Stud Mount - M8
-
420V
-
700V
-
Screw
18mm
200V/µs
400A
-
4000µohm
45mm
-
-
85mm
-
-
MP HDAT Series
-40°C
85°C
-
-
-
36AJ3468

RoHS

Each
1+$24.980
10+$23.980
25+$22.670
50+$20.450
100+$19.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
55µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
15V/µs
825A
26.4A
4000µohm
-
57.5mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
13AJ5600

RoHS

Each
1+$19.920
10+$19.100
25+$17.000
50+$16.030
100+$14.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
17V/µs
680A
25.2A
4000µohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
77AH4677

RoHS

Each
1+$10.560
25+$10.100
100+$8.800
250+$8.180
500+$7.310
More Pricing...
Metallized PP
Axial Leaded
-
1.5µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
500V/µs
750A
19.6A
4000µohm
-
54mm
40mm
-
-
-
MP SI Series
-55°C
105°C
-
-
-
77AH4666

RoHS

Each
1+$6.220
10+$5.550
25+$5.150
50+$4.770
100+$4.260
More Pricing...
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
700V/µs
476A
13.3A
4000µohm
-
34mm
27mm
-
-
-
MP SI Series
-55°C
105°C
-
-
-
21AH3355

RoHS

Each
1+$21.300
5+$20.360
10+$19.170
25+$17.210
100+$16.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
80µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
52.5mm
-
1.2kA
-
4000µohm
-
58mm
35mm
50mm
-
-
MP HDPB Series
-40°C
85°C
-
-
-
50AJ2981

RoHS

Each
1+$46.470
5+$44.660
10+$42.860
25+$39.450
50+$36.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
60µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
4000µohm
-
57.5mm
35mm
50mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
25AJ2773

RoHS

Each
10+$0.896
20+$0.855
30+$0.815
50+$0.773
100+$0.732
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
-
18mm
11mm
19mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
82AH5062

RoHS

Each
1+$27.120
5+$24.470
10+$21.810
25+$20.580
100+$19.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
4000µohm
-
41.5mm
24mm
44mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH5044

RoHS

Each
1+$18.240
25+$14.390
100+$12.490
250+$12.070
500+$11.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
4000µohm
-
41.5mm
20mm
40mm
-
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
67AK0727

RoHS

Each
1+$97.690
5+$93.030
10+$88.390
25+$83.730
50+$81.220
More Pricing...
Metallized PP
Can
-
150µF
± 5%
Snubber
-
Stud Mount - M12
-
250V
-
400V
-
Screw
22.3mm
15V/µs
2.25kA
-
4000µohm
70mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
-
-
-
50AK0609

RoHS

Each
1+$14.400
10+$13.810
25+$12.290
50+$11.600
100+$10.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
28µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
420A
21.8A
4000µohm
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
67AK0728

RoHS

Each
1+$96.690
5+$89.140
10+$81.590
25+$80.360
50+$79.100
More Pricing...
Metallized PP
Can
-
60µF
± 5%
Snubber
-
Stud Mount - M12
-
400V
-
700V
-
Screw
22.3mm
30V/µs
1.8kA
-
4000µohm
76mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
-
-
-
67AK0726

RoHS

Each
1+$91.770
5+$87.260
10+$82.770
25+$78.270
50+$75.850
More Pricing...
Metallized PP
Can
-
130µF
± 5%
Snubber
-
Stud Mount - M12
-
250V
-
400V
-
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
-
-
-
68AK4495

RoHS

Each
1+$103.610
5+$91.730
10+$77.450
25+$70.310
100+$65.550
More Pricing...
Metallized PP
Can
-
40µF
± 5%
Snubber
-
Stud Mount - M12
-
400V
-
700V
-
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
-
-
-
67AK1148

RoHS

Each
1+$40.950
5+$37.570
10+$34.190
25+$34.010
100+$33.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
18A
4000µohm
-
57.5mm
45mm
45mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK