0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AC6566

RoHS

Each
1+$5.930
10+$5.910
50+$5.900
500+$5.880
2500+$5.870
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
450V/µs
212A
-
4600µohm
21.5mm
-
-
-
9A
C4C Series
-40°C
85°C
-
13AJ5611

RoHS

Each
1+$12.790
10+$11.810
25+$10.370
50+$8.940
100+$8.430
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.2A
4600µohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
03AM7605

RoHS

Each
1+$11.120
10+$9.140
25+$8.910
50+$8.690
100+$8.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
10.5A
4600µohm
-
31.5mm
18mm
33mm
-
B32754 Series
-40°C
105°C
-
86AK7383

RoHS

Each
1+$11.960
10+$9.620
25+$8.830
50+$8.040
100+$7.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
700A
20.9A
4600µohm
-
42mm
30mm
45mm
-
FE Series
-40°C
125°C
-
87AK9856

RoHS

Each
1+$16.110
10+$12.120
25+$11.780
50+$11.440
100+$11.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
FE Series
-40°C
125°C
-
45AM3722

RoHS

Each
1+$21.620
5+$20.590
10+$18.550
25+$16.960
50+$16.100
More Pricing...
-
Radial Box - 4 Pin
65µF
-
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
-
-55°C
125°C
-
12AC6448

RoHS

Each
1+$25.230
10+$16.750
50+$16.740
250+$15.850
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
52.5mm
68V/µs
-
14A
4600µohm
-
57.5mm
30mm
45mm
-
C4AT Series
-40°C
85°C
-
69AH7767

RoHS

Each
1+$32.110
10+$25.790
25+$24.340
50+$22.900
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
4600µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7766

RoHS

Each
1+$31.950
10+$26.340
25+$25.230
50+$24.110
100+$23.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
4600µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK