0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
03AM7700

RoHS

Each
1+$24.220
10+$23.220
25+$21.910
50+$19.770
100+$18.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
24.5A
4900µohm
57.5mm
38mm
57.5mm
B32778Z Series
-40°C
105°C
-
03AM7633

RoHS

Each
1+$8.070
10+$7.300
25+$6.840
50+$6.400
100+$5.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
12.8A
4900µohm
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
69AH7763

RoHS

Each
1+$30.880
10+$25.400
25+$24.320
50+$23.240
100+$22.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
4900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7762

RoHS

Each
1+$30.880
10+$25.430
25+$24.340
50+$23.240
100+$22.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
4900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK