0
0 Items$0.00

Power Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7711

RoHS

Each
1+$39.610
10+$33.060
25+$31.720
50+$30.400
100+$29.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
-
31Y4120

RoHS

Each
1+$5.540
10+$4.020
25+$3.730
50+$3.440
100+$3.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
330A
11.93A
5100µohm
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
-
36AJ3510

RoHS

Each
1+$22.230
10+$14.780
25+$11.890
50+$9.000
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
481A
17.2A
5100µohm
42mm
24mm
44mm
16.1A
C4AU Series
-55°C
105°C
AEC-Q200
48AC3188

RoHS

Each
1+$9.710
10+$7.440
25+$7.000
50+$6.540
100+$6.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
5100µohm
41.5mm
20mm
40mm
-
R75 Series
-55°C
105°C
-
36AJ8824

RoHS

Each
1+$25.000
10+$22.300
25+$20.200
50+$18.070
100+$17.350
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
648A
20A
5100µohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
36AJ3523

RoHS

Each
1+$24.340
10+$18.780
25+$18.270
50+$17.740
100+$17.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
575A
22.2A
5100µohm
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
98AH5738

RoHS

Each
1+$7.300
10+$6.610
25+$6.200
50+$5.800
100+$5.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
154A
12.73A
5100µohm
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
18AM8041

RoHS

Each
1+$12.460
10+$12.000
25+$10.670
50+$10.030
100+$9.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
Switching-DC Link
Through Hole
400V
875V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
12A
5100µohm
42mm
28mm
37mm
-
B32676 Series
-40°C
105°C
-
72AK6631

RoHS

Each
1+$24.890
10+$20.270
25+$19.350
50+$18.420
100+$17.840
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
72AK6634

RoHS

Each
1+$24.890
10+$20.270
25+$19.350
50+$18.420
100+$17.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
39AH0287

RoHS

Each
1+$12.070
10+$9.710
25+$9.210
50+$8.900
100+$8.590
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
-
5100µohm
42mm
30mm
45mm
-
B32776 Series
-40°C
105°C
-
69AH7796

RoHS

Each
1+$26.960
10+$22.020
25+$21.030
50+$20.050
100+$19.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7793

RoHS

Each
1+$26.960
10+$22.020
25+$21.030
50+$20.050
100+$19.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
69AH7712

RoHS

Date/Lot Code

Each
1+$39.610
10+$30.670
25+$29.960
50+$29.240
100+$28.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
66AH0069

RoHS

Each
1+$7.400
10+$6.690
25+$6.270
50+$5.870
100+$5.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
470A
11.91A
5100µohm
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK