0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
18X0866

RoHS

CORNELL DUBILIER
Each
1+$30.640
5+$27.730
10+$24.810
25+$23.240
100+$21.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
15.8V/µs
190A
21A
5200µohm
41.5mm
20mm
40mm
-
BLC Series
-45°C
85°C
-
86AK7382

RoHS

Each
1+$9.720
10+$7.350
25+$7.080
50+$6.800
100+$6.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Filter
Through Hole
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
875A
16.6A
5200µohm
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
64AK7440

RoHS

WURTH ELEKTRONIK
Each
1+$19.250
5+$18.270
10+$17.280
25+$14.910
100+$14.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.2kA
-
5200µohm
42mm
30mm
45mm
23A
WCAP-FTDB Series
-40°C
105°C
-
61AK8379

RoHS

Each
1+$25.310
5+$22.180
10+$19.060
25+$18.700
100+$18.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
-
20.6A
5200µohm
57.5mm
35mm
35mm
17.9A
B32718H Series
-55°C
105°C
AEC-Q200
03AM7674

RoHS

Each
1+$12.030
25+$11.550
100+$10.180
250+$9.520
500+$8.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7675

RoHS

Each
1+$11.440
25+$10.980
100+$9.670
250+$9.040
500+$8.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7690

RoHS

Each
1+$20.130
5+$19.220
10+$18.060
25+$16.160
100+$15.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
-
22.5A
5200µohm
57.5mm
38mm
57.5mm
-
B32778H Series
-40°C
105°C
AEC-Q200
50AJ2976

RoHS

Each
1+$22.220
10+$21.300
25+$18.950
50+$17.870
100+$16.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
5200µohm
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AC9274

RoHS

Each
1+$16.640
10+$15.950
25+$14.200
50+$13.390
100+$12.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.3kV
-
Radial Leaded
52.5mm
13V/µs
331A
22A
5200µohm
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9252

RoHS

Each
1+$16.770
10+$16.070
25+$14.310
50+$13.490
100+$12.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
11V/µs
324A
20.4A
5200µohm
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1634

RoHS

Each
1+$24.010
10+$23.010
25+$20.480
50+$19.310
100+$17.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
11V/µs
324A
15A
5200µohm
57.5mm
30mm
45mm
-
C4AE Series
-40°C
85°C
-
69AH7771

RoHS

Each
1+$36.170
5+$32.930
10+$29.680
25+$27.980
100+$26.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.425kA
26.8A
5200µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
69AH7772

RoHS

Each
1+$36.170
5+$32.930
10+$29.680
25+$27.980
100+$26.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.425kA
26.8A
5200µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
AEC-Q200
36AJ3466

RoHS

Each
1+$12.820
10+$12.290
25+$10.940
50+$10.320
100+$9.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
30V/µs
600A
17.4A
5200µohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK