0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
44AC2330

RoHS

Each
1+$15.390
10+$11.190
25+$11.040
50+$10.870
100+$10.720
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
-
PC Pin
-
40V/µs
200A
-
7500µohm
30.5mm
-
-
58mm
12A
C4G Series
-40°C
85°C
-
36AJ8826

RoHS

Each
1+$30.860
10+$24.340
25+$23.230
50+$22.110
100+$21.200
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
1.28kV/µs
602A
20A
7500µohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
11AC3529

RoHS

Each
1+$20.620
10+$16.280
25+$15.110
50+$13.930
100+$12.610
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
-
42mm
21.5mm
38mm
-
MKP1847H Series
-40°C
105°C
-
36AJ3527

RoHS

Each
1+$10.570
10+$8.230
25+$7.870
50+$7.520
100+$7.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
320A
13.2A
7500µohm
-
42mm
20mm
40mm
-
C4AU Series
-55°C
105°C
AEC-Q200
16AM5032

RoHS

Each
1+$7.510
10+$6.800
25+$6.370
50+$5.970
100+$5.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
11.2A
7500µohm
-
31.5mm
21mm
31mm
-
B32774X Series
-40°C
105°C
-
03AM7671

RoHS

Each
1+$8.010
10+$7.260
25+$6.800
50+$6.360
100+$5.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12.5A
7500µohm
-
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
69AH7747

RoHS

Date/Lot Code

Each
1+$26.140
10+$20.840
25+$19.600
50+$18.380
100+$18.060
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
900A
21A
7500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK