0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
75Y2967

RoHS

Each
1+$3.160
10+$2.240
25+$2.060
50+$1.870
500+$1.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
8800µohm
26.5mm
10mm
18.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH5008

RoHS

Each
1+$6.750
10+$6.110
25+$5.720
50+$5.360
100+$4.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
1.8µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
324A
9.93A
8800µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5010

RoHS

Each
1+$9.900
10+$7.700
25+$7.260
50+$6.820
100+$6.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
486A
10.44A
8800µohm
32mm
22mm
37mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
36AJ3513

RoHS

Each
1+$6.820
10+$5.120
25+$4.790
50+$4.450
100+$4.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
350A
10.2A
8800µohm
32mm
19mm
29mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
03AM7681

RoHS

Each
1+$9.150
10+$8.290
25+$7.760
50+$7.260
100+$6.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
11.5A
8800µohm
42mm
20mm
39.5mm
-
B32776H Series
-
-40°C
105°C
AEC-Q200
-
25AM3581

RoHS

Each
1+$12.040
10+$9.470
25+$8.660
50+$7.840
100+$7.650
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 10%
AC Filter
-
Through Hole
-
600V
-
-
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
8800µohm
41.5mm
26mm
40.5mm
-
EZPQ Series
-
-40°C
105°C
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK