0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24AK6761
Each
1+$179.050
10+$166.930
25+$156.560
50+$151.360
100+$146.180
-
Can
200µF
± 5%
-
Stud Mount - M12
460V
-
-
Screw
-
-
40A
-
900µohm
85mm
-
-
150mm
-
-40°C
85°C
-
95AM9543

RoHS

Each
1+$138.000
5+$131.670
10+$125.300
25+$117.680
50+$115.860
More Pricing...
Metallized PP
Can
265µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
-
4.5kA
77A
900µohm
85mm
-
-
96mm
B25696H Series
-40°C
85°C
-
39AH9127

RoHS

Each
1+$14.380
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
680A
33.7A
900µohm
-
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
15AN1956

RoHS

Each
1+$157.110
5+$152.230
10+$140.710
25+$136.760
50+$135.310
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
Screw
32mm
-
5.7kA
-
900µohm
85mm
-
-
151mm
MKP DC High Density Series
-40°C
85°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK