0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
44AC2326

RoHS

Each
1+$14.020
10+$10.990
25+$10.370
50+$9.760
Metallized PP
Axial Leaded
0.15µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
1.25kV/µs
188A
-
9200µohm
32mm
-
-
44mm
12A
C4C Series
-40°C
85°C
-
36AJ3500

RoHS

Each
1+$7.050
10+$5.310
25+$5.230
50+$5.150
100+$4.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
-
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
72AK6664

RoHS

Date/Lot Code

Each
1+$12.920
10+$10.210
25+$9.660
50+$9.120
100+$8.620
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6663

RoHS

Each
1+$12.570
10+$9.910
25+$9.340
50+$8.790
100+$8.250
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
72AK6569

RoHS

Each
1+$25.250
10+$21.600
25+$20.810
50+$20.020
100+$19.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
72AK6604

RoHS

Each
1+$12.140
10+$9.550
25+$9.040
50+$8.520
100+$8.040
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
16AM6494

RoHS

Each
1+$6.620
10+$5.700
25+$5.630
50+$5.560
100+$5.170
More Pricing...
Metallized PP
-
0.15µF
± 5%
Snubber, Clamping, Resonance
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
-
700V/µs
105A
-
9200µohm
17.5mm
33mm
-
-
9A
C4C Series
-40°C
85°C
-
72AK6605

RoHS

Each
1+$12.030
10+$9.460
25+$8.940
50+$8.440
100+$7.950
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
72AK6570

RoHS

Date/Lot Code

Each
1+$26.940
10+$22.050
25+$21.870
50+$21.700
100+$19.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6606

RoHS

Each
1+$12.380
10+$9.750
25+$9.220
50+$8.690
100+$8.220
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6603

RoHS

Each
1+$11.810
10+$9.260
25+$8.750
50+$8.230
100+$7.700
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
69AH7691

RoHS

Each
1+$29.180
10+$23.950
25+$22.900
50+$21.840
100+$21.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7692

RoHS

Each
1+$29.180
10+$23.950
25+$22.900
50+$21.840
100+$21.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK