0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH5037

RoHS

Each
1+$2.850
100+$2.370
250+$2.190
500+$2.050
1000+$1.920
Metallized PP
Radial Box - 2 Pin
1.25kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9177

RoHS

Each
1+$2.020
100+$1.620
250+$1.490
500+$1.370
1000+$1.280
Double Metallized PP
Radial Box - 2 Pin
1kV
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
18.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH4964

RoHS

Each
1+$3.480
25+$2.500
100+$1.930
250+$1.850
500+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
1.5µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
195A
7.26A
0.0106ohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9202

RoHS

Each
1+$2.520
10+$2.020
25+$1.870
50+$1.730
100+$1.560
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.6kV
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
246A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
18.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9232

RoHS

Each
1+$2.200
10+$1.770
25+$1.630
50+$1.510
100+$1.360
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.039µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
18.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5001

RoHS

Each
10+$1.350
20+$1.290
30+$1.230
50+$1.170
100+$1.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4976

RoHS

Each
1+$2.450
10+$1.960
25+$1.820
50+$1.690
100+$1.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
400V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
7.73A
9400µohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK