0
0 Items$0.00

Power Film Capacitors :

81 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5802

RoHS

Date/Lot Code

Each
1+$372.390
5+$359.680
10+$346.960
25+$340.020
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
282mm
-
C44U-M Series
-40°C
85°C
53AJ5811

RoHS

Date/Lot Code

Each
1+$350.570
5+$336.800
10+$323.010
25+$309.230
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
53AJ5798

RoHS

Each
1+$576.240
5+$548.770
10+$521.290
25+$510.870
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5803

RoHS

Each
1+$394.430
5+$386.530
10+$378.650
25+$370.750
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5796

RoHS

Each
1+$316.010
5+$306.730
10+$297.440
25+$288.160
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
53AJ5814

RoHS

Date/Lot Code

Each
1+$473.990
5+$464.510
10+$455.030
25+$445.550
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5804

RoHS

Date/Lot Code

Each
1+$520.740
5+$494.970
10+$469.200
25+$459.820
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5806

RoHS

Date/Lot Code

Each
1+$277.670
5+$271.360
10+$265.060
25+$258.750
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
53AJ5819

RoHS

Each
1+$444.240
5+$435.360
10+$426.480
25+$417.580
Metallized PP
Can
1020µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
12V/µs
11.8kA
95A
0.00082ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5799

RoHS

Date/Lot Code

Each
1+$581.170
5+$554.670
10+$528.140
25+$517.580
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5810

RoHS

Each
1+$191.380
5+$185.840
10+$180.300
25+$174.760
50+$171.790
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
53AJ5816

RoHS

Date/Lot Code

Each
1+$373.630
5+$366.160
10+$358.680
25+$351.220
50+$343.740
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
53AJ5807

RoHS

Date/Lot Code

Each
1+$359.250
5+$341.500
10+$323.750
25+$317.280
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
282mm
-
C44U-M Series
-40°C
85°C
53AJ5805

RoHS

Each
1+$175.420
5+$170.010
10+$164.620
25+$159.210
50+$159.200
More Pricing...
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
0.0012ohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
53AJ5809

RoHS

Each
1+$474.000
5+$447.400
10+$420.780
25+$412.370
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
0.001ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
72AK1481

RoHS

Date/Lot Code

Each
1+$673.010
5+$588.890
10+$487.930
25+$437.460
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
7.155kA
93A
2600µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
72AK1487

RoHS

Each
1+$316.810
5+$305.090
10+$293.370
25+$281.660
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
3.5kA
60A
2100µohm
136mm
134mm
-
C44U-T Series
-40°C
85°C
72AK1480

RoHS

Each
1+$254.830
5+$249.520
10+$244.220
25+$238.910
50+$234.470
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1700µohm
116mm
136mm
-
C44U-T Series
-40°C
85°C
72AK1474

RoHS

Date/Lot Code

Each
1+$809.080
5+$798.300
10+$787.530
25+$771.780
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
350mm
-
C44U-T Series
-40°C
85°C
72AK1478

RoHS

Date/Lot Code

Each
1+$538.110
5+$478.230
10+$406.380
25+$370.450
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
50mm
9V/µs
9.75kA
100A
1400µohm
116mm
236mm
-
C44U-T Series
-40°C
85°C
72AK1477

RoHS

Date/Lot Code

Each
1+$324.830
5+$317.110
10+$309.400
25+$301.690
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
134mm
-
C44U-T Series
-40°C
85°C
72AK1472

RoHS

Date/Lot Code

Each
1+$322.600
5+$310.270
10+$297.930
25+$285.600
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
-
C44U-T Series
-40°C
85°C
72AK1473

RoHS

Each
1+$612.160
5+$592.120
10+$572.070
25+$552.020
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
20AM0883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$286.860
10+$271.920
25+$256.970
50+$251.960
100+$246.950
Metallized PP
Can
590µF
± 10%
DC Filter
Stud Mount - M12
-
1.5kV
-
Screw
50mm
-
3.3kA
85A
0.0028ohm
116mm
180mm
-
FFLK Series
-40°C
95°C
20AM0887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$596.850
10+$571.380
25+$545.920
50+$535.000
100+$524.080
Metallized PP
Can
160µF
± 10%
DC Filter
Stud Mount - M12
-
3.8kV
-
Screw
50mm
-
4.69kA
103A
0.0021ohm
116mm
340mm
-
FFLK Series
-40°C
95°C
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK