0
0 Items$0.00

Power Film Capacitors :

447 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
56AJ0406

RoHS

Date/Lot Code

Each
1+$25.130
5+$22.350
10+$19.570
25+$18.950
100+$18.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
56AJ0306

RoHS

Date/Lot Code

Each
1+$36.880
5+$33.740
10+$30.590
25+$29.880
100+$29.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
130µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
56AJ0260

RoHS

Date/Lot Code

Each
1+$46.400
5+$41.650
10+$36.900
25+$36.160
100+$35.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
100µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
59AC8762

RoHS

Date/Lot Code

Each
1+$16.030
25+$12.150
100+$10.820
250+$10.610
500+$10.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
52.5mm
11V/µs
324A
20.4A
0.0052ohm
57.5mm
30mm
45mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
59AC8708

RoHS

Date/Lot Code

Each
1+$16.330
5+$13.940
10+$11.540
25+$11.250
100+$10.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE II (Test Condition B)
PC Pin
52.5mm
61V/µs
610A
21.8A
-
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
24W6425

RoHS

Each
1+$15.470
5+$13.300
10+$11.120
25+$10.970
100+$10.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
57.5mm
39mm
24mm
-
-
MKP1848S Series
-40°C
105°C
-
-
59AC8763

RoHS

Date/Lot Code

Each
1+$18.220
5+$16.820
10+$15.400
25+$14.550
100+$13.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
0.004ohm
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
59AC8773

RoHS

Date/Lot Code

Each
1+$13.640
25+$9.440
100+$8.940
250+$8.760
500+$8.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
17µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
52.5mm
14V/µs
236A
17.7A
0.0069ohm
57.5mm
30mm
45mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
59AC8751

RoHS

Date/Lot Code

Each
1+$45.740
5+$40.840
10+$35.930
25+$35.360
100+$34.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
100µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
57.5mm
30mm
45mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
59AC8729

RoHS

Date/Lot Code

Each
1+$18.750
5+$16.210
10+$13.660
25+$13.180
100+$12.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
75µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
0.0031ohm
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
59AC8774

RoHS

Date/Lot Code

Each
1+$16.580
25+$11.840
100+$10.940
250+$10.720
500+$10.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
52.5mm
14V/µs
308A
21.7A
0.0054ohm
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
13AJ5608

RoHS

Each
1+$34.650
5+$31.150
10+$27.650
25+$26.610
100+$25.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
65µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
57.5mm
45mm
56mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
56AJ0257

RoHS

Date/Lot Code

Each
1+$27.690
5+$25.100
10+$22.500
25+$21.430
100+$20.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
60µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
52.5mm
15V/µs
900A
27.5A
0.0033ohm
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
38AJ1298

RoHS

Each
1+$22.620
5+$20.520
10+$18.410
25+$17.570
100+$16.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
6.8µF
± 10%
AC Filter
-
Through Hole
-
600V
-
-
GRADE III (Test Condition B)
Radial Leaded
52.5mm
30V/µs
476A
12.8A
7300µohm
57.5mm
30mm
51mm
-
-
EZPQ Series
-40°C
105°C
-
-
56AJ0355

RoHS

Date/Lot Code

Each
1+$20.380
5+$17.700
10+$14.990
25+$14.620
100+$14.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
36µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
52.5mm
15V/µs
540A
21.2A
0.0048ohm
57.5mm
30mm
45mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
56AJ0359

RoHS

Date/Lot Code

Each
1+$40.950
5+$37.310
10+$33.670
25+$32.190
100+$30.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
80µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
56AJ0309

RoHS

Date/Lot Code

Each
1+$57.990
5+$55.380
10+$52.780
25+$51.300
100+$49.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
210µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
15V/µs
3.15kA
47.7A
0.0016ohm
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
59AC8752

RoHS

Date/Lot Code

Each
1+$28.110
5+$24.810
10+$21.500
25+$20.370
100+$19.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
130µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
4V/µs
581A
33.3A
0.0023ohm
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
50AK8342

RoHS

Each
1+$15.670
25+$11.450
100+$11.090
250+$10.690
500+$10.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
264A
20A
0.0051ohm
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8344

RoHS

Each
1+$25.980
5+$23.060
10+$20.130
25+$19.500
100+$18.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
60µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
0.0034ohm
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8351

RoHS

Each
1+$24.230
5+$21.550
10+$18.840
25+$17.920
100+$16.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
16µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
0.0068ohm
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8350

RoHS

Each
1+$17.110
25+$13.300
100+$11.940
250+$10.870
500+$10.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12.5µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
188A
15.6A
0.0083ohm
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8357

RoHS

Each
1+$14.420
25+$10.770
100+$9.580
250+$8.650
500+$8.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
18.5µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
222A
17.1A
0.0068ohm
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8326

RoHS

Each
1+$28.410
5+$25.400
10+$22.390
25+$21.940
100+$21.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
AC Filter
-
Through Hole
-
500V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
270A
21.6A
0.006ohm
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8358

RoHS

Each
1+$16.860
25+$13.120
100+$11.770
250+$11.540
500+$11.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
264A
19.9A
0.006ohm
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
1-25 of 447 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK