0
0 Items$0.00

Power Film Capacitors :

54 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6241

RoHS

Date/Lot Code

Each
1+$16.950
25+$13.480
100+$11.980
250+$11.620
500+$11.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
0.0068ohm
42mm
20mm
40mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6253

RoHS

Date/Lot Code

Each
1+$37.790
5+$33.570
10+$29.330
25+$28.830
100+$28.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
-
10V/µs
300A
18A
0.0057ohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6243

RoHS

Date/Lot Code

Each
1+$25.000
5+$22.270
10+$19.540
25+$17.560
100+$15.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
0.0047ohm
42mm
24mm
44mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6250

RoHS

Date/Lot Code

Each
1+$19.850
5+$18.900
10+$17.960
25+$16.040
100+$14.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6245

RoHS

Date/Lot Code

Each
1+$32.980
5+$30.190
10+$27.400
25+$26.770
100+$26.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
700A
23A
0.003ohm
42mm
33mm
48mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6249

RoHS

Date/Lot Code

Each
1+$14.920
25+$11.580
100+$9.490
250+$9.310
500+$9.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
27.5mm
40V/µs
320A
11.5A
0.0073ohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6247

RoHS

Date/Lot Code

Each
1+$56.110
5+$50.960
10+$45.810
25+$44.350
100+$42.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
0.004ohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6240

RoHS

Date/Lot Code

Each
1+$16.720
25+$13.110
100+$11.080
250+$10.860
500+$10.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
0.0061ohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6242

RoHS

Date/Lot Code

Each
1+$20.540
5+$19.520
10+$18.470
25+$16.570
100+$14.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
0.0052ohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6239

RoHS

Date/Lot Code

Each
1+$11.280
25+$8.680
100+$7.060
250+$7.040
500+$7.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
40V/µs
320A
9.7A
0.008ohm
32mm
19mm
29mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6252

RoHS

Date/Lot Code

Each
1+$28.190
5+$24.920
10+$21.640
25+$20.980
100+$20.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
42mm
33mm
48mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6244

RoHS

Date/Lot Code

Each
1+$31.220
5+$27.380
10+$23.530
25+$21.890
100+$21.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
0.0032ohm
42mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
21AM4060

RoHS

Date/Lot Code

Each
1+$9.600
10+$6.930
25+$6.500
50+$6.060
100+$5.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
47AK6246

RoHS

Date/Lot Code

Each
1+$33.940
5+$30.480
10+$27.020
25+$27.010
100+$26.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
0.0048ohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
64AJ4116

RoHS

Each
1+$45.940
5+$41.280
10+$36.630
25+$35.740
100+$34.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
50AJ2980

RoHS

Each
1+$38.220
10+$36.670
25+$34.670
50+$31.280
100+$29.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
4800µohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
64AJ4108

RoHS

Date/Lot Code

Each
1+$5.770
10+$4.210
25+$3.910
50+$3.590
100+$3.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
40V/µs
72A
4.2A
0.0285ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
50AJ2992

RoHS

Each
1+$37.280
10+$35.780
25+$33.820
50+$30.510
100+$28.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
-
10V/µs
300A
18A
5700µohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
50AJ2978

RoHS

Each
1+$28.470
10+$27.320
25+$25.830
50+$23.300
100+$22.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
3200µohm
42mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
64AJ4111

RoHS

Date/Lot Code

Each
1+$5.660
10+$4.120
25+$3.810
50+$3.500
100+$3.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
27.5mm
40V/µs
48A
3.8A
0.035ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
64AJ4112

RoHS

Date/Lot Code

Each
1+$7.390
10+$5.460
25+$5.140
50+$4.800
100+$4.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
27.5mm
40V/µs
60A
4.7A
0.028ohm
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
50AJ2988

RoHS

Each
1+$21.350
10+$20.460
25+$18.210
50+$17.170
100+$15.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
5900µohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
50AJ2981

RoHS

Each
1+$46.470
5+$44.660
10+$42.860
25+$39.450
50+$36.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
4000µohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
50AJ2979

RoHS

Each
1+$35.320
10+$33.910
25+$32.060
50+$28.920
100+$27.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
700A
23A
3000µohm
42mm
33mm
48mm
C4AK Series
-55°C
135°C
AEC-Q200
50AJ2974

RoHS

Each
1+$14.650
10+$14.040
25+$12.500
50+$11.790
100+$10.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
6100µohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK