0
0 Items$0.00

Power Film Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
28AK7650

RoHS

Each
1+$216.820
5+$212.270
10+$205.150
25+$202.280
-
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
50mm
5.1kA
80A
1500µohm
116mm
-
-
141mm
B25690 Series
-40°C
75°C
48AM2857

RoHS

Each
1+$1,019.150
5+$998.780
10+$978.440
25+$958.070
Bio-Based Polypropylene Film
-
640µF
± 10%
DC Link
Chassis Mount
-
1.6kV
Screw
-
5kA
190A
-
-
205mm
90mm
170mm
ModCap UHP Series
-40°C
75°C
46AM5201

RoHS

Each
1+$906.300
5+$887.210
10+$868.140
25+$851.620
Bio-Based Polypropylene Film
-
1330µF
± 10%
DC Link
Chassis Mount
-
1.1kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
46AM2914
Each
1+$1,070.280
5+$1,059.110
10+$1,047.170
25+$1,000.000
Bio-Based Polypropylene Film
-
940µF
± 10%
DC Link
Chassis Mount
-
1.25kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3351
Each
1+$1,139.350
5+$1,114.220
10+$1,089.100
25+$1,063.970
Bio-Based Polypropylene Film
-
880µF
± 10%
DC Link
Chassis Mount
-
1.35kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
45AM3576
Each
1+$993.840
5+$982.400
10+$971.320
25+$959.760
Bio-Based Polypropylene Film
-
670µF
± 10%
DC Link
Chassis Mount
-
2.3kV
Screw
-
5kA
-
-
-
220mm
115mm
215mm
B25645A Series
-40°C
75°C
25AM3348
Each
1+$981.100
5+$969.810
10+$958.870
25+$947.450
Bio-Based Polypropylene Film
-
2050µF
± 10%
DC Link
Chassis Mount
-
900V
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3342

RoHS

Each
1+$981.100
5+$969.810
10+$958.870
25+$947.450
Bio-Based Polypropylene Film
-
1050µF
± 10%
DC Link
Chassis Mount
-
1.25kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
45AM3573
Each
1+$1,091.810
5+$1,079.240
10+$1,067.070
25+$1,054.370
Bio-Based Polypropylene Film
-
3210µF
± 10%
DC Link
Chassis Mount
-
1kV
Screw
-
5kA
-
-
-
220mm
115mm
215mm
B25645A Series
-40°C
75°C
25AM3352
Each
1+$1,160.360
Bio-Based Polypropylene Film
-
1850µF
± 10%
DC Link
Chassis Mount
-
900V
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM0091

RoHS

Each
1+$1,105.680
5+$1,092.940
10+$1,080.620
25+$1,067.760
Bio-Based Polypropylene Film
-
1025µF
± 10%
DC Link
Chassis Mount
-
1.8kV
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
46AM2913
Each
1+$1,070.280
5+$1,059.110
10+$1,047.170
25+$1,000.000
Bio-Based Polypropylene Film
-
640µF
± 10%
DC Link
Chassis Mount
-
1.6kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
45AM3571

RoHS

Each
1+$1,091.810
5+$1,079.240
10+$1,067.070
25+$1,054.370
Bio-Based Polypropylene Film
-
1985µF
± 10%
DC Link
Chassis Mount
-
1.25kV
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
45AM3574

RoHS

Each
1+$883.670
5+$864.530
10+$845.390
25+$826.260
Bio-Based Polypropylene Film
-
720µF
± 10%
DC Link
Chassis Mount
-
1.6kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
45AM3572

RoHS

Each
1+$1,091.810
5+$1,079.240
10+$1,067.070
25+$1,054.370
Bio-Based Polypropylene Film
-
2525µF
± 10%
DC Link
Chassis Mount
-
1.1kV
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
21AM9429

RoHS

Each
1+$316.470
-
Can
1200µF
± 10%
-
Stud Mount - M12
4kV
1.1kV
Screw
32mm
10.5A
100A
1200µohm
116mm
-
-
230mm
B25690 Series
-40°C
75°C
45AM3569

RoHS

Each
1+$881.850
5+$871.700
10+$869.450
Bio-Based Polypropylene Film
-
980µF
± 10%
DC Link
Chassis Mount
-
1.35kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3346

RoHS

Each
1+$927.790
5+$908.070
10+$888.340
25+$868.610
Bio-Based Polypropylene Film
-
430µF
± 10%
DC Link
Chassis Mount
-
2kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3347

RoHS

Each
1+$1,023.150
5+$1,011.380
10+$999.970
25+$988.070
Bio-Based Polypropylene Film
-
820µF
± 10%
DC Link
Chassis Mount
-
2kV
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
25AM3344

RoHS

Each
1+$1,214.680
5+$1,200.710
10+$1,187.160
25+$1,173.040
Bio-Based Polypropylene Film
-
1865µF
± 10%
DC Link
Chassis Mount
-
1.35kV
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
45AM3575
Each
1+$883.810
5+$883.740
10+$883.650
25+$883.590
Bio-Based Polypropylene Film
-
350µF
± 10%
DC Link
Chassis Mount
-
2.3kV
Screw
-
5kA
-
-
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
25AM3343

RoHS

Date/Lot Code

Each
1+$1,105.680
5+$1,092.940
10+$1,080.620
25+$1,067.760
Bio-Based Polypropylene Film
-
1375µF
± 10%
DC Link
Chassis Mount
-
1.6kV
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
25AM3349
Each
1+$1,214.680
5+$1,200.710
10+$1,187.160
25+$1,173.040
Bio-Based Polypropylene Film
-
3900µF
± 10%
DC Link
Chassis Mount
-
900V
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
45AM3570
Each
1+$906.670
5+$887.460
10+$868.270
25+$851.620
Bio-Based Polypropylene Film
-
1700µF
± 10%
DC Link
Chassis Mount
-
1kV
Screw
-
5kA
-
-
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
25AM3350
Each
1+$1,160.360
5+$1,139.320
10+$1,118.290
25+$1,097.250
Bio-Based Polypropylene Film
-
1520µF
± 10%
DC Link
Chassis Mount
-
1kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK