Power Film Capacitors :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(2)
(12)
(1)
Peak Current
=1.05kA
1
(3)
(1)
(5)
(3)
(4)
(3)
(1)
(2)
Dielectric Type
(18)
Capacitor Case / Package
(1)
(17)
Capacitance
(1)
(4)
(7)
(1)
(2)
(1)
Capacitance Tolerance
(15)
(3)
Typical Applications
(2)
(14)
(1)
(1)
Capacitor Mounting
(18)
Voltage(AC)
(1)
Voltage(DC)
(1)
(1)
(4)
(2)
(2)
(3)
(2)
(3)
Humidity Rating
(2)
(3)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$17.800 10+$13.210 25+$13.060 50+$12.890 100+$12.740 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 30V/µs | 1.05kA | 26.1A | 0.0028ohm | 42mm | 35mm | 46mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$28.330 10+$22.050 25+$22.040 100+$21.350 250+$21.270 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$21.170 10+$16.820 25+$16.070 50+$15.390 100+$15.020 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.05kA | - | 8000µohm | 42mm | 24mm | 36mm | 13.5A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+$25.250 10+$21.600 25+$20.810 50+$20.020 100+$19.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 9200µohm | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$19.060 10+$15.290 25+$14.530 50+$13.780 100+$13.310 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$19.060 10+$15.290 25+$14.530 50+$13.780 100+$13.310 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
86AK7375 RoHS | Each | 1+$19.480 10+$14.820 25+$14.360 50+$13.890 100+$13.780 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Filter | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.05kA | 31.2A | 2900µohm | 42mm | 45mm | 60mm | - | FE Series | -40°C | 125°C | - | |||||
86AK7373 RoHS | Each | 1+$11.250 10+$8.910 25+$8.400 50+$7.890 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Filter | Through Hole | - | 450V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.05kA | 15.8A | 5600µohm | 42mm | 22mm | 37mm | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+$26.940 10+$22.050 25+$21.870 50+$21.700 100+$19.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 9200µohm | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 60+$15.360 100+$13.930 250+$13.430 500+$12.710 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 1.05kA | 19.8A | 0.0032ohm | 41.5mm | 30mm | 45mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$14.460 10+$14.350 25+$14.240 50+$14.130 100+$14.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$20.620 10+$16.590 25+$15.780 50+$14.970 100+$14.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 100+$17.430 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 1.05kA | 16A | 0.0044ohm | 41.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 50+$25.840 100+$25.140 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 52.5mm | 14V/µs | 1.05kA | 16A | 0.006ohm | 57.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+$29.180 10+$23.950 25+$22.900 50+$21.840 100+$21.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 9200µohm | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$28.180 10+$23.090 25+$22.060 50+$21.030 100+$20.410 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$29.180 10+$23.950 25+$22.900 50+$21.840 100+$21.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 9200µohm | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
15AN2068 RoHS | Each | 1+$15.230 10+$14.640 25+$13.040 50+$12.270 100+$11.210 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link, High Frequency | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 30V/µs | 1.05kA | 19.3A | 0.0038ohm | 42mm | 28mm | 37mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||