0
0 Items$0.00

Power Film Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0299

RoHS

Date/Lot Code

Each
1+$16.350
10+$12.690
25+$12.330
50+$11.960
100+$11.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1356

RoHS

Date/Lot Code

Each
1+$20.970
10+$17.050
25+$16.360
50+$15.680
100+$14.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.2kA
24.9A
0.0031ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0255

RoHS

Date/Lot Code

Each
1+$18.440
10+$13.770
25+$13.580
50+$13.420
100+$13.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
1.2kA
28.7A
0.0025ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0359

RoHS

Date/Lot Code

Each
1+$38.940
5+$35.550
10+$32.150
25+$31.490
50+$30.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
67AK0730

RoHS

Date/Lot Code

Each
1+$77.120
5+$70.010
10+$62.880
25+$59.560
50+$56.230
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.2kA
-
2000µohm
50mm
-
-
101mm
20A
C44A Series
-40°C
85°C
-
38AJ1334

RoHS

Date/Lot Code

Each
1+$17.890
10+$14.000
25+$13.610
50+$13.240
100+$12.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0037ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0278

RoHS

Date/Lot Code

Each
1+$20.420
10+$17.170
25+$15.980
50+$14.780
100+$14.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
1.2kA
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
76AJ3835

RoHS

Each
1+$53.990
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
36AJ3467

RoHS

Each
1+$19.300
10+$18.490
25+$17.450
50+$15.770
100+$14.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
1.2kA
28.7A
2800µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
21AH3355

RoHS

Each
1+$26.010
50+$23.910
100+$22.190
250+$20.850
500+$19.700
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
52.5mm
-
1.2kA
-
4000µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
36AJ3503

RoHS

Each
1+$17.210
10+$16.360
25+$14.430
50+$12.490
100+$11.820
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
1.2kA
23.2A
2800µohm
-
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
64AK7432

RoHS

WURTH ELEKTRONIK
Each
1+$27.870
10+$25.220
25+$22.020
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.2kA
-
4800µohm
-
42mm
45mm
60mm
24.8A
WCAP-FTDB Series
-40°C
105°C
-
64AK7440

RoHS

WURTH ELEKTRONIK
Each
1+$20.550
10+$18.590
25+$16.240
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.2kA
-
5200µohm
-
42mm
30mm
45mm
23A
WCAP-FTDB Series
-40°C
105°C
-
72AK6574

RoHS

Each
1+$28.250
10+$23.180
25+$22.160
50+$21.130
100+$20.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6573

RoHS

Each
1+$26.550
10+$22.770
25+$21.940
50+$21.100
100+$20.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
68AK4495

RoHS

Each
1+$67.700
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
68AK4493

RoHS

Each
1+$70.500
5+$64.740
10+$58.990
25+$57.970
50+$56.960
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
22.3mm
30V/µs
1.2kA
-
2000µohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
69AH7763

RoHS

Each
1+$30.880
10+$25.400
25+$24.320
50+$23.240
100+$22.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
4900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7762

RoHS

Each
1+$30.880
10+$25.430
25+$24.340
50+$23.240
100+$22.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
4900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
69AH7695

RoHS

Each
1+$34.140
10+$27.370
25+$25.770
50+$24.180
100+$22.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7696

RoHS

Each
1+$34.620
10+$25.180
25+$24.080
50+$22.990
100+$22.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK