0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
86AK7374

RoHS

Date/Lot Code

Each
1+$9.040
10+$7.050
25+$6.510
50+$5.950
100+$5.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.3kA
14.7A
7600µohm
42mm
28mm
37mm
FE Series
-40°C
125°C
87AK9856

RoHS

Each
1+$16.110
10+$12.120
25+$11.780
50+$11.440
100+$11.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.3kA
25A
4600µohm
57.5mm
35mm
50mm
FE Series
-40°C
125°C
45AM3722

RoHS

Each
1+$21.620
5+$20.590
10+$18.550
25+$16.960
50+$16.100
More Pricing...
-
Radial Box - 4 Pin
65µF
-
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.3kA
25A
4600µohm
57.5mm
35mm
50mm
-
-55°C
125°C
77AH4603

RoHS

Each
1+$12.780
100+$10.460
250+$9.580
500+$8.900
1000+$8.360
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
45mm
35mm
42mm
MP SI Series
-40°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK