0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
12AC6436

RoHS

Each
1+$18.090
10+$17.340
25+$15.430
50+$14.560
100+$13.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
500V
850V
Radial Leaded
37.5mm
758V/µs
1.516kA
29A
2300µohm
41.5mm
24mm
44mm
C4AS Series
-40°C
85°C
69AC3833

RoHS

Each
44+$12.910
88+$11.760
132+$11.730
220+$11.690
440+$11.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
500V
850V
PC Pin
37.5mm
758V/µs
1.516kA
29A
0.0023ohm
41.5mm
24mm
44mm
C4AS Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK