0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AC6576

RoHS

Each
1+$8.160
10+$5.640
25+$5.380
50+$5.120
100+$4.980
More Pricing...
Metallized PP
-
0.1µF
± 5%
High Frequency
Through Hole
630V
2kV
-
Axial Leaded
-
1.15kV/µs
115A
-
0.0116ohm
20.5mm
-
-
-
9A
C4C Series
-40°C
85°C
-
33AH7027

RoHS

Date/Lot Code

Each
1+$4.210
25+$3.060
100+$2.610
250+$2.600
500+$2.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
115A
6.1A
-
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9850

RoHS

Each
1+$4.530
25+$3.310
100+$2.530
250+$2.460
500+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
115A
6.1A
-
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK