0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5796

RoHS

Each
1+$348.440
5+$346.350
10+$344.280
25+$342.190
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
232mm
C44U-M Series
-40°C
85°C
50AJ2995

RoHS

Each
1+$379.860
5+$375.840
10+$371.820
25+$355.740
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
4V/µs
11kA
100A
1000µohm
136mm
232mm
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK