0
0 Items$0.00

Power Film Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8333

RoHS

Each
1+$16.740
25+$13.010
100+$11.680
250+$10.630
500+$10.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
120A
14.7A
0.0113ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8330

RoHS

Each
1+$12.140
25+$9.320
100+$8.340
250+$8.180
500+$8.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
3µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
120A
9.9A
0.0166ohm
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN1999

RoHS

Each
1+$3.570
25+$2.450
100+$2.000
250+$1.820
500+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
120A
4.5A
0.0165ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AC8756

RoHS

Date/Lot Code

Each
1+$5.630
10+$4.060
25+$3.700
50+$3.320
100+$3.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
120A
10.1A
0.0091ohm
-
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
57X3643

RoHS

Date/Lot Code

Each
1+$7.660
10+$4.930
25+$4.790
50+$4.650
100+$4.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
12V/µs
120A
5.5A
0.013ohm
-
57.5mm
33mm
15mm
-
MKP1848S Series
-40°C
105°C
-
56AJ0413

RoHS

Date/Lot Code

Each
1+$8.550
10+$6.340
25+$6.120
50+$5.880
100+$5.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
120A
6A
0.0223ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH4950

RoHS

Each
1+$2.680
10+$1.850
25+$1.680
50+$1.520
100+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
4800µohm
-
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
67AK1145

RoHS

Each
1+$5.170
25+$3.740
100+$2.890
250+$2.770
500+$2.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
120A
3A
0.035ohm
-
32mm
9mm
19mm
-
MKP1848C Series
-55°C
105°C
-
09AN4822

RoHS

Each
1+$3.210
25+$2.680
100+$2.500
250+$2.310
500+$2.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4856

RoHS

Each
1+$3.060
25+$2.560
100+$2.380
250+$2.200
500+$1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
120A
4.5A
0.0165ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4824

RoHS

Each
1+$3.210
25+$2.670
100+$2.490
250+$2.300
500+$2.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
12AC6428

RoHS

Each
1+$10.410
10+$7.910
25+$7.330
50+$6.740
100+$6.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
24V/µs
120A
7A
9100µohm
-
31.5mm
19mm
29mm
-
C4AE Series
-40°C
85°C
-
66F8229

RoHS

Each
25+$25.660
50+$10.740
75+$10.190
125+$9.230
250+$8.400
More Pricing...
Metallized PP
Axial Leaded
0.068µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.75kV/µs
120A
7A
0.0108ohm
17mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
75Y2972

RoHS

Each
10+$1.260
20+$1.210
30+$1.160
50+$1.110
100+$1.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
120A
5.57A
0.018ohm
-
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
82AH4995

RoHS

Each
10+$0.887
25+$0.801
50+$0.718
100+$0.626
500+$0.548
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
120A
5.45A
0.0133ohm
-
18mm
7.5mm
13.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
82AH1055

RoHS

Each
700+$0.546
1400+$0.535
2100+$0.524
3500+$0.513
7000+$0.503
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
120A
5.45A
0.0133ohm
-
18mm
7.5mm
13.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
82AH5024

RoHS

Each
10+$1.440
25+$1.330
50+$1.230
100+$1.110
500+$0.991
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
120A
5.57A
0.018ohm
-
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
82AH1084

RoHS

Each
300+$1.240
600+$1.050
900+$1.020
1500+$0.990
3000+$0.944
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
120A
5.57A
0.018ohm
-
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
50AK0601

RoHS

Each
1+$18.240
100+$15.410
250+$14.350
500+$13.530
1000+$12.880
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
120A
14.7A
0.0113ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
61AK1798

RoHS

Each
1+$14.040
25+$10.880
100+$9.620
250+$9.240
500+$8.880
More Pricing...
Metallized PP
Axial Leaded
3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
-
40V/µs
120A
-
4800µohm
22.5mm
44mm
-
-
9A
C4G Series
-40°C
85°C
-
15AN2059

RoHS

Each
1+$5.740
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
120A
6A
0.0223ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
-
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK