0
0 Items$0.00

Power Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
50AK8325

RoHS

Each
1+$13.640
25+$9.940
100+$9.930
250+$9.140
500+$8.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
7.5µF
± 10%
AC Filter
-
Through Hole
-
500V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
33AH6588

RoHS

Date/Lot Code

Each
1+$1.740
10+$0.967
25+$0.904
50+$0.840
100+$0.776
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
135A
6.3A
0.011ohm
18mm
13mm
14.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
12AJ7732

RoHS

Date/Lot Code

Each
1+$7.620
10+$5.410
25+$5.120
50+$4.820
100+$4.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
135A
8.79A
0.0106ohm
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
25AJ2775

RoHS

Date/Lot Code

Each
10+$0.948
20+$0.930
30+$0.912
50+$0.894
100+$0.876
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.27µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
135A
7.4A
9000µohm
26.5mm
7mm
16mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
39AH9131

RoHS

Each
10+$1.530
100+$1.230
250+$1.130
500+$1.040
1000+$0.966
Double Metallized PP
Radial Box - 2 Pin
400V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.3A
0.011ohm
18mm
13mm
14.5mm
14.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
25AJ2771

RoHS

Date/Lot Code

Each
10+$0.573
20+$0.560
30+$0.549
50+$0.537
100+$0.524
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.1A
0.011ohm
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
82AH4971

RoHS

Each
10+$0.796
20+$0.763
30+$0.730
50+$0.696
100+$0.663
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
5.81A
0.0106ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
98AH5714

RoHS

Each
1+$7.320
10+$6.590
25+$6.190
50+$5.770
100+$5.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
135A
8.79A
0.0106ohm
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
50AK0593

RoHS

Each
1+$15.360
10+$14.720
25+$13.110
50+$12.360
100+$11.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
7.5µF
± 10%
AC Filter
-
Through Hole
-
500V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
09AN4852

RoHS

Each
1+$2.660
25+$2.210
100+$2.060
250+$1.900
500+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4853

RoHS

Each
1+$2.550
25+$2.130
100+$1.970
250+$1.830
500+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4812

RoHS

Each
1+$2.800
25+$2.340
100+$2.180
250+$2.020
500+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
DC Link
-
Through Hole
-
-
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
82AH1099

RoHS

Each
336+$2.450
672+$2.420
1008+$2.390
1680+$2.350
3360+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.18µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
750V/µs
135A
10.14A
0.0062ohm
32mm
11mm
20mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
13AN1985

RoHS

Each
1+$2.590
25+$2.110
100+$1.950
250+$1.790
500+$1.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4811

RoHS

Each
1+$3.190
10+$2.690
25+$2.510
50+$2.340
100+$2.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK