0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1417

RoHS

Date/Lot Code

Each
1+$5.560
10+$3.990
25+$3.810
50+$3.630
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
27.5mm
80V/µs
144A
6A
0.0207ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0172

RoHS

Date/Lot Code

Each
1+$7.650
10+$5.740
25+$5.340
50+$4.920
100+$4.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
500V
PC Pin
27.5mm
10V/µs
144A
12.6A
0.0055ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1403

RoHS

Date/Lot Code

Each
1+$3.920
10+$2.950
25+$2.800
50+$2.650
100+$2.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
27.5mm
80V/µs
144A
6.2A
0.021ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK