0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
48Y0213

RoHS

Each
10+$0.900
25+$0.864
50+$0.829
100+$0.793
500+$0.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
82AH1021

RoHS

Each
700+$0.683
1000+$0.612
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
R75H Series
-55°C
125°C
AEC-Q200
87X9198

RoHS

Each
1+$1.690
10+$0.921
25+$0.898
50+$0.876
100+$0.854
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK