0
0 Items$0.00

Power Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8338

RoHS

Each
1+$8.510
10+$6.450
25+$6.220
50+$5.990
100+$5.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
0.0084ohm
-
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
46AM2826

RoHS

Date/Lot Code

Each
1+$1.290
10+$0.881
25+$0.805
50+$0.730
100+$0.653
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
33AH6631

RoHS

Date/Lot Code

Each
1+$1.350
10+$0.792
25+$0.751
50+$0.708
100+$0.666
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
165A
5.6A
0.014ohm
-
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
33AH6589

RoHS

Each
1+$2.390
10+$1.600
25+$1.500
50+$1.390
100+$1.190
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
165A
8.5A
0.007ohm
-
26.5mm
8.5mm
17mm
-
R76H Series
-55°C
125°C
AEC-Q200
12AJ7745

RoHS

Date/Lot Code

Each
1+$3.660
25+$2.610
100+$2.200
250+$2.070
500+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
750V/µs
165A
12.06A
0.0051ohm
-
32mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
25AJ2794

RoHS

Each
10+$0.727
25+$0.656
50+$0.588
100+$0.513
500+$0.448
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
31Y4114

RoHS

Each
1+$4.000
25+$2.840
100+$2.100
250+$2.090
500+$2.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
165A
9.23A
0.0085ohm
-
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
-
39AH9132

RoHS

Each
1+$2.340
10+$1.880
25+$1.740
50+$1.600
100+$1.450
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
165A
8.5A
7000µohm
-
26.5mm
8.5mm
17mm
-
R76H Series
-55°C
125°C
AEC-Q200
39AH9174

RoHS

Each
10+$1.010
25+$0.909
50+$0.815
100+$0.711
500+$0.622
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.6A
0.014ohm
-
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
98AH5727

RoHS

Each
1+$3.650
10+$3.060
25+$2.870
50+$2.670
100+$2.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
750V/µs
165A
12.06A
5100µohm
-
32mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
50AK0606

RoHS

Each
1+$8.190
100+$6.910
250+$6.440
500+$6.060
1000+$5.770
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
8400µohm
-
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
25AM3580

RoHS

Each
1+$10.780
10+$8.180
25+$7.730
50+$7.280
100+$6.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
-
41.5mm
17mm
34.5mm
-
EZPQ Series
-40°C
105°C
-
14AC6583

RoHS

Each
1+$15.280
25+$10.910
100+$10.430
250+$10.020
500+$9.870
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
750V/µs
165A
-
9500µohm
31mm
-
-
-
12A
C4C Series
-40°C
85°C
-
77AH4635

RoHS

Each
1+$3.990
25+$3.290
100+$3.040
250+$2.800
500+$2.500
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.1kV/µs
165A
10A
7000µohm
-
34mm
21mm
-
-
MP SI Series
-40°C
85°C
-
66F8237

RoHS

Each
25+$26.940
50+$11.280
75+$10.710
125+$9.700
250+$8.830
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.1kV/µs
165A
9A
0.0061ohm
17mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK