0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0393

RoHS

Date/Lot Code

Each
1+$4.440
10+$3.170
25+$2.960
50+$2.760
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1404

RoHS

Date/Lot Code

Each
1+$5.400
10+$3.900
25+$3.720
50+$3.520
100+$3.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
7.1A
0.0176ohm
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5583

RoHS

Each
1+$3.470
10+$2.420
25+$2.270
50+$2.100
100+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0414

RoHS

Date/Lot Code

Each
1+$6.980
10+$5.260
25+$5.060
50+$4.870
100+$4.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
176A
7.7A
0.0152ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5573

RoHS

Each
1+$3.050
10+$2.160
25+$1.990
50+$1.820
100+$1.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.7A
0.0183ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8770

RoHS

Date/Lot Code

Each
1+$10.040
10+$9.570
25+$7.890
50+$6.190
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
37.5mm
22V/µs
176A
14.2A
0.0071ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
58AJ8048

RoHS

Each
1+$6.720
10+$5.040
25+$4.700
50+$4.370
100+$4.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
176A
5A
0.0165ohm
32mm
14mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
56AJ0243

RoHS

Date/Lot Code

Each
1+$3.030
10+$2.140
25+$1.980
50+$1.810
100+$1.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.7A
0.0183ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0261

RoHS

Date/Lot Code

Each
1+$3.440
10+$2.390
25+$2.240
50+$2.080
100+$1.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
77AH4636

RoHS

Each
1+$3.770
100+$3.110
250+$2.850
500+$2.670
1000+$2.510
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
176A
8A
6000µohm
34mm
18mm
-
MP SI Series
-40°C
85°C
-
77AH4640

RoHS

Each
1+$3.180
100+$2.620
250+$2.410
500+$2.250
1000+$2.120
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
176A
8A
6000µohm
34mm
18mm
-
MP SI Series
-40°C
85°C
-
25AJ2811

RoHS

Each
10+$0.912
25+$0.862
50+$0.814
100+$0.764
500+$0.743
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6689

RoHS

Date/Lot Code

Each
300+$1.160
500+$1.050
1000+$0.925
2500+$0.869
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
15AN2015

RoHS

Each
1+$4.400
10+$3.970
25+$3.720
50+$3.480
100+$3.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
-
Radial Leaded
27.5mm
176V/µs
176A
7.1A
0.0083ohm
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK