0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8781

RoHS

Date/Lot Code

Each
1+$9.760
10+$8.150
25+$7.150
50+$6.150
100+$6.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
37.5mm
20V/µs
196A
15A
0.0063ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0197

RoHS

Date/Lot Code

Each
1+$10.480
10+$8.650
25+$7.910
50+$7.160
100+$6.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.3kV
PC Pin
-
20V/µs
196A
14.7A
0.0063ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7045

RoHS

Date/Lot Code

Each
1+$8.520
10+$7.520
25+$6.980
50+$6.410
100+$5.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
800V
PC Pin
-
13V/µs
196A
14.5A
0.0062ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0168

RoHS

Date/Lot Code

Each
1+$9.230
10+$6.980
25+$6.700
50+$6.410
100+$6.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
800V
PC Pin
-
13V/µs
196A
13.7A
0.0062ohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8735

RoHS

Each
58+$12.000
100+$11.510
250+$9.750
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
800V
PC Pin
37.5mm
13V/µs
196A
14.5A
0.0062ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1636

RoHS

Each
1+$20.690
10+$17.740
25+$16.240
50+$14.720
100+$14.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
-
20V/µs
196A
11A
6300µohm
42mm
28mm
37mm
C4AE Series
-40°C
85°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK