0
0 Items$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ7932

RoHS

Date/Lot Code

Each
1+$22.790
10+$21.410
25+$20.460
50+$19.520
100+$18.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1kA
14A
0.0052ohm
-
57.5mm
35mm
50mm
-
ALH Series
-40°C
105°C
AEC-Q200
69R9813

RoHS

Each
1+$53.480
5+$46.820
10+$40.160
25+$39.560
50+$38.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
20V/µs
1kA
18.5A
4000µohm
-
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
69AH7729

RoHS

Each
1+$16.450
10+$14.200
25+$13.830
50+$13.470
100+$12.990
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
EZPV Series
-40°C
105°C
-
21AH3331

RoHS

Each
1+$6.230
100+$5.220
250+$4.840
500+$4.550
1000+$4.330
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
-
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
-
64AK7433

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$38.380
5+$34.780
10+$28.190
25+$27.220
50+$26.500
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
1kA
-
6200µohm
-
57mm
45mm
65mm
19.3A
WCAP-FTDB Series
-40°C
105°C
-
72AK6558

RoHS

Each
1+$19.130
10+$15.350
25+$14.590
50+$13.830
100+$13.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
82AK1550

RoHS

Each
1+$73.340
5+$70.390
10+$67.560
25+$62.610
50+$58.350
More Pricing...
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Screw
22.3mm
40V/µs
1kA
-
5000µohm
55mm
-
-
138mm
25A
C44A Series
-40°C
85°C
-
68AK4497

RoHS

Each
1+$70.850
5+$68.630
10+$66.390
25+$64.170
50+$63.740
More Pricing...
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
87AK9857

RoHS

Each
1+$23.720
10+$18.370
25+$17.920
50+$17.460
100+$17.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1kA
28A
4200µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
72AK6555

RoHS

Each
1+$19.130
10+$15.350
25+$14.590
50+$13.830
100+$13.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
45AM3728

RoHS

Each
1+$29.210
5+$27.820
10+$25.070
25+$22.930
50+$21.760
More Pricing...
-
Radial Box - 4 Pin
50µF
-
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1kA
28A
4200µohm
-
57.5mm
35mm
60mm
-
-
-55°C
125°C
-
69AH7732

RoHS

Each
1+$13.780
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69R9814

RoHS

Each
1+$37.770
5+$37.620
10+$37.450
25+$37.300
50+$37.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
20V/µs
1kA
15.5A
5000µohm
-
57.5mm
30mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
67R9788

RoHS

Each
25+$43.570
50+$43.260
100+$42.750
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
20V/µs
1kA
-
0.006ohm
50mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
53X3390

RoHS

Each
1+$41.800
5+$40.810
10+$39.830
25+$36.120
50+$32.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
1kA
17A
3000µohm
-
42mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
53X3393

RoHS

Each
1+$168.000
5+$157.060
10+$146.090
25+$144.050
50+$142.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
53X3392

RoHS

Each
1+$66.240
5+$62.940
10+$59.640
25+$58.950
50+$58.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
1kA
19A
0.003ohm
-
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK