0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1336

RoHS

Date/Lot Code

Each
1+$30.000
5+$26.280
10+$22.560
25+$22.160
100+$21.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
450V
-
PC Pin
-
30V/µs
2.1kA
29.1A
0.0023ohm
42mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0302

RoHS

Date/Lot Code

Each
1+$27.370
5+$26.080
10+$24.770
25+$23.000
100+$18.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
30V/µs
2.1kA
29.1A
0.0021ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3504

RoHS

Each
1+$31.210
5+$27.410
10+$23.620
25+$23.190
100+$22.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
2.1kA
32.5A
1800µohm
42mm
33mm
48mm
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3450

RoHS

Each
1+$27.220
10+$26.120
25+$24.690
50+$22.270
100+$21.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
450V
-
Radial Leaded
-
30V/µs
2.1kA
29.1A
2300µohm
42mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
12AN6378

RoHS

Each
1+$20.610
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
-
Radial Leaded
37.5mm
30V/µs
2.1kA
29.1A
0.0021ohm
-
30mm
45mm
C4AQ-M Series
-55°C
-
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK