0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
67AK0727

RoHS

Each
1+$97.690
5+$93.030
10+$88.390
25+$83.730
50+$81.220
More Pricing...
Metallized PP
Can
150µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
2.25kA
4000µohm
70mm
138mm
32A
C44A Series
-40°C
85°C
68AK4496

RoHS

Each
1+$205.400
5+$181.530
10+$152.890
25+$138.570
50+$129.020
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
30V/µs
2.25kA
4000µohm
85mm
137mm
32A
C44A Series
-40°C
85°C
69AC3867

RoHS

Each
5+$306.080
10+$271.590
15+$230.190
25+$209.500
50+$195.690
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
31.7mm
9V/µs
2.25kA
0.0036ohm
85mm
146mm
55A
C44U Series
-
90°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK