0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
39AH9124

RoHS

Each
1+$3.200
25+$2.240
100+$1.580
250+$1.560
500+$1.540
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
4700µohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
25AJ2807

RoHS

Date/Lot Code

Each
10+$0.906
20+$0.867
30+$0.828
50+$0.790
100+$0.751
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
204A
5.6A
0.0164ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
25AJ0741

RoHS

Date/Lot Code

Each
1+$6.360
10+$4.660
25+$4.300
50+$3.920
100+$3.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
204V/µs
204A
7.8A
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
33AH6600

RoHS

Date/Lot Code

Each
520+$0.791
1040+$0.751
1560+$0.726
2600+$0.701
5200+$0.682
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
204A
5.1A
0.016ohm
18mm
9mm
14.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
58Y5340

RoHS

Each
10+$1.700
20+$1.610
30+$1.530
50+$1.430
100+$1.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
0.0094ohm
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH4976

RoHS

Each
1+$2.450
10+$1.960
25+$1.820
50+$1.690
100+$1.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
400V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
7.73A
9400µohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH1036

RoHS

Each
300+$1.620
600+$1.400
900+$1.360
1500+$1.320
3000+$1.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
0.0094ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK