0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0343

RoHS

Date/Lot Code

Each
1+$4.020
25+$2.850
100+$2.200
250+$2.150
500+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8746

RoHS

Date/Lot Code

Each
1+$15.370
25+$11.110
100+$9.170
250+$8.990
500+$8.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
245A
12.6A
0.0044ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
09AN4898

RoHS

Each
1+$8.180
10+$7.350
25+$6.860
50+$6.380
100+$5.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4900

RoHS

Each
1+$8.110
10+$7.280
25+$6.800
50+$6.330
100+$5.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4897

RoHS

Each
1+$7.920
10+$7.130
25+$6.650
50+$6.190
100+$5.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4899

RoHS

Each
1+$7.870
10+$7.080
25+$6.610
50+$6.150
100+$5.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
82AH0162

RoHS

Each
48+$10.460
96+$9.930
144+$9.800
240+$9.660
480+$9.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
650V
-
PC Pin
-
8V/µs
245A
19.5A
0.0036ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
02AC7650

RoHS

Each
40+$29.020
80+$28.220
120+$27.410
200+$27.160
400+$26.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
52.5mm
35V/µs
245A
18A
0.0055ohm
57.5mm
35mm
50mm
MKP1847H Series
-40°C
105°C
-
50AC9236

RoHS

Each
1+$12.930
10+$12.390
25+$11.040
50+$10.400
100+$9.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
245A
12.6A
4400µohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AN6384

RoHS

Each
1+$2.490
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
245A
-
0.0132ohm
31.5mm
13mm
-
C4AQ-M Series
-55°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK