0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57X3330

RoHS

Date/Lot Code

Each
1+$7.590
10+$6.760
25+$6.260
50+$5.760
100+$5.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
255A
6A
0.045ohm
32mm
18mm
28mm
MKP1848C Series
-55°C
105°C
-
13AN1997

RoHS

Each
1+$4.210
10+$3.750
25+$3.470
50+$3.190
100+$2.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
50AK0605

RoHS

Date/Lot Code

Each
1+$8.090
10+$5.840
25+$5.470
50+$5.110
100+$4.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
255A
10.4A
0.0103ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
09AN4850

RoHS

Each
1+$4.350
10+$3.920
25+$3.650
50+$3.400
100+$3.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4851

RoHS

Each
1+$4.630
10+$4.170
25+$3.920
50+$3.660
100+$3.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
24W6424

RoHS

Each
1+$17.330
25+$12.120
100+$11.410
250+$11.210
500+$11.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
255A
8.5A
0.007ohm
42mm
39mm
18mm
MKP1848S Series
-40°C
105°C
-
01AC1625

RoHS

Each
1+$24.520
10+$23.540
25+$22.240
50+$20.080
100+$18.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
9V/µs
255A
14A
3600µohm
42mm
28mm
37mm
C4AE Series
-40°C
85°C
-
50AC9215

RoHS

Each
1+$11.370
10+$10.900
25+$9.710
50+$9.150
100+$8.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
255A
19.9A
3600µohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8725

RoHS

Date/Lot Code

Each
1+$14.630
25+$10.570
100+$9.240
250+$9.060
500+$8.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
255A
19.9A
0.0036ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK